2198227-1

Heilind Number:AMP2198227-1
Manufacturer:TE Connectivity
Manufacturer Number:2198227-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x6, PCI Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198227-1
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198227-1

Detailed Description

Enhance your connectivity with our SFP+ 1x6 Cage Assembly, featuring a PCI Heatsink for optimal performance. Designed for high-speed data transmission at 16 Gb/s, this assembly boasts a rugged construction suitable for extreme operating temperatures ranging from -55 to 105°C (-67 to 221°F). With Through Hole - Press-Fit termination and PCB mounting style, it offers secure and reliable connectivity. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, it ensures environmentally friendly and compatible networking solutions. Upgrade your systems with this versatile and efficient component.