| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198227-2 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198227-2 |
2198227-2
Specifications
Detailed Description
Enhance your SAN setup with our SFP+ 1x6 Cage Assembly, designed for high-speed connectivity in data centers. This rugged assembly features a SAN heatsink for optimal performance, with Through Hole - Press-Fit termination ensuring secure mounting. With six ports offering a data rate of 16 Gb/s each, it's perfect for demanding applications. Operating in a wide temperature range of -55 to 105 °C (-67 to 221 °F), this RoHS-compliant assembly guarantees reliability in any environment. Upgrade your system with this essential component for seamless connectivity.

