2198227-3

Heilind Number:AMP2198227-3
Manufacturer:TE Connectivity
Manufacturer Number:2198227-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x6, SAN Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198227-3
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198227-3

Detailed Description

Experience enhanced connectivity with our SFP+ 1x6 Cage Assembly, designed for seamless integration in SAN environments. Featuring a durable Heatsink and Through Hole - Press-Fit termination method, this high-speed connector accommodates 16 Gb/s data rates with precision. Its compact 1 x 6 port matrix configuration ensures optimal performance, while operating flawlessly in a wide temperature range from -55°C to 105°C (-67°F to 221°F). RoHS compliant and meticulously crafted, it's the perfect solution for your network infrastructure needs.