2198227-4

Heilind Number:AMP2198227-4
Manufacturer:TE Connectivity
Manufacturer Number:2198227-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x6, PCI Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198227-4
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198227-4

Detailed Description

Experience enhanced connectivity with our SFP+ 1x6 Cage Assembly, designed for high-speed data transmission at 16 Gb/s. Featuring a PCI Heatsink for optimal performance, this assembly offers six ports in a 1 x 6 matrix configuration. With a robust construction and RoHS compliance, it ensures reliability in demanding environments with an operating temperature range of -55 to 105°C (-67 to 221°F). Easily mountable through hole-press fit technology, it guarantees secure and stable connections for your networking needs. Elevate your system with this essential component in high-speed connectivity solutions.