2198228-1

Heilind Number:AMP2198228-1
Manufacturer:TE Connectivity
Manufacturer Number:2198228-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x6, PCI Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198228-1
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198228-1

Detailed Description

Enhance your network connectivity with our SFP+ 1x6 Cage Assembly. Designed for high-speed data transmission at 16 Gb/s, this low-profile PCI heatsink offers reliable performance in demanding environments, with a wide operating temperature range of -55 to 105°C (-67 to 221°F). Featuring a through-hole press-fit termination method, it ensures secure and efficient PCB mounting. With six ports in a 1x6 matrix configuration, it provides ample connectivity options for your networking needs. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this assembly guarantees both quality and environmental responsibility. Upgrade your system with this essential component for seamless data transfer.