2198228-2

Heilind Number:AMP2198228-2
Manufacturer:TE Connectivity
Manufacturer Number:2198228-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x6, SAN Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198228-2
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198228-2

Detailed Description

Enhance your SAN setup with our SFP+ 1x6 Cage Assembly, designed for high-speed data transmission at 16 Gb/s. This low-profile component, featuring a rugged SAN Heatsink, ensures optimal performance even in demanding environments with an operating temperature range of -55 to 105°C (-67 to 221°F). With a Through Hole - Press-Fit termination method and a compact 1 x 6 port matrix configuration, it offers seamless connectivity for your network infrastructure. RoHS compliant and designed for easy PCB mounting, this assembly is a reliable solution for your high-speed connectivity needs.