| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198229-3 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198229-3 |
2198229-3
Specifications
Detailed Description
Enhance your network connectivity with our SFP+ 1x6 Cage Assembly featuring a sleek Net Heatsink design. Perfect for high-speed data transmission at 16 Gb/s, this assembly boasts a robust construction and reliable Through Hole - Press-Fit termination method. With six ports in a 1 x 6 configuration, it offers seamless connectivity in a variety of applications. Operating flawlessly even in extreme temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's a dependable solution for your networking needs. Fully RoHS compliant, it meets the highest standards of environmental responsibility. Upgrade your infrastructure with this essential component, designed for optimal performance and longevity.

