2198229-4

Heilind Number:AMP2198229-4
Manufacturer:TE Connectivity
Manufacturer Number:2198229-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x6, Net Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198229-4
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198229-4

Detailed Description

Enhance your network connectivity with our SFP+ 1x6 Cage Assembly, featuring a low-profile Net Heatsink design for efficient cooling. With Through Hole - Press-Fit termination, installation is secure and reliable. This high-speed component supports data rates of up to 16 Gb/s, making it ideal for demanding networking applications. Operating seamlessly in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it ensures reliability in diverse environments. RoHS compliant, this product is environmentally friendly, ideal for eco-conscious customers. Perfect for IO Connectors in high-speed setups, it's a vital component for professional networking solutions.