2198230-4

Heilind Number:AMP2198230-4
Manufacturer:TE Connectivity
Manufacturer Number:2198230-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x2, Networking Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198230-4
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198230-4

Detailed Description

Enhance your network connectivity with our SFP+ 1x2 Networking Heatsink, designed for optimal performance in high-speed environments. This Through Hole - Press-Fit termination method ensures secure and reliable connections, with two ports offering versatility for your networking needs. Operating at a data rate of 16 Gb/s, this cage assembly is built for efficiency, even in extreme temperatures ranging from -55 to 105 °C (-67 to 221 °F). RoHS compliant, it guarantees environmental responsibility without compromising on functionality. Elevate your network infrastructure with this essential component.