2198231-1

Heilind Number:AMP2198231-1
Manufacturer:TE Connectivity
Manufacturer Number:2198231-1
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x2, PCI Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198231-1
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198231-1
Heat Sink Style:Pin
Heat Sink Height:4.2 mm / .165 in
Heat Sink Height Class:PCI
Lightpipe Style:Reduced Length
Lightpipe Configuration:Dual Round
Lightpipe Profile:Standard
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Detailed Description

Enhance your network connectivity with our SFP+ Cage Assembly, featuring a compact 1x2 port configuration. Designed for high-speed data transmission at up to 16 Gb/s, this assembly is perfect for demanding networking applications. With a rugged PCI heatsink and low-profile termination method, it ensures reliable performance even in extreme temperatures ranging from -55 to 105°C (-67 to 221°F). The through-hole press-fit mounting style guarantees secure installation on your PCB. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your network infrastructure with this essential component for IO connectors.