2198231-3

Heilind Number:AMP2198231-3
Manufacturer:TE Connectivity
Manufacturer Number:2198231-3
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x2, Net Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198231-3
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198231-3

Detailed Description

Enhance your network connectivity with our SFP+ 1x2 Cage Assembly, featuring a sleek design with a net heatsink for optimal performance. With two ports and a data rate of 16 Gb/s, this assembly is perfect for high-speed networking applications. Designed for durability, it operates flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F). The Through Hole - Press-Fit mounting style ensures easy installation on your PCB. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your connectivity solutions with this SFP+ Cage Assembly.