| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198232-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198232-1 |
2198232-1
Specifications
Detailed Description
Enhance your network connectivity with our SFP+ Enhanced 1x2 Cage Assembly. Designed for high-speed data transmission at 16 Gb/s, this assembly features a PCI Heatsink for optimal performance. With two ports in a 1 x 2 configuration, it offers versatile connectivity options. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability in various environments. RoHS compliant and crafted for secure PCB mounting through Through Hole - Press-Fit, it meets industry standards for quality and sustainability. Perfect for demanding applications in telecommunications, data centers, and more, this assembly is a crucial component for your network infrastructure.

