2198232-4

Heilind Number:AMP2198232-4
Manufacturer:TE Connectivity
Manufacturer Number:2198232-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x2, Network Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198232-4
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198232-4

Detailed Description

Enhance your network performance with our SFP+ 1x2 Cage Assembly, featuring a Network Heatsink for optimal cooling. With Through Hole - Press-Fit termination and two ports supporting data rates of up to 16 Gb/s, this assembly is designed for high-speed connectivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability in various environments. RoHS compliant and suitable for PCB mounting, it's a versatile solution for demanding applications in the realm of high-speed connectors and components. Elevate your connectivity with this essential component.