2198233-1

Heilind Number:AMP2198233-1
Manufacturer:TE Connectivity
Manufacturer Number:2198233-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x4, PCI Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198233-1
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198233-1

Detailed Description

Experience enhanced connectivity with our cutting-edge SFP+ 1x4 Cage Assembly, featuring a PCI Heatsink for optimal performance in high-speed data environments. With Through Hole - Press-Fit termination method, this assembly boasts four ports operating at a blazing 16 Gb/s data rate, ideal for demanding networking applications. Designed for durability, it offers a wide operating temperature range from -55 to 105°C (-67 to 221°F). Whether for commercial or industrial use, this RoHS-compliant assembly guarantees reliable connectivity in any setting. Elevate your network infrastructure with this essential component.