2198233-2

Heilind Number:AMP2198233-2
Manufacturer:TE Connectivity
Manufacturer Number:2198233-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x4, SAN Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198233-2
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198233-2

Detailed Description

Enhance your SAN setup with our SFP+ Cage Assembly, designed for optimal performance. Featuring a space-saving 1x4 port configuration, this low-profile component is perfect for high-speed data transmission at 16 Gb/s. With a rugged construction and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable operation in diverse environments. The Through Hole - Press-Fit termination method simplifies installation on PCBs, making it a versatile choice for your connectivity needs. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your network infrastructure with this essential component, ideal for demanding industrial applications.