Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2198233-3 |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Rate: | 16 Gb/s |
Port Matrix Configuration: | 1 x 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
PCB Mounting Style: | Through Hole - Press-Fit |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage Assembly |
SKU: | AMP2198233-3 |
Heat Sink Style: | Pin |
Heat Sink Height: | 9.1 mm / .358 in |
Heat Sink Height Class: | Short |
Lightpipe Style: | Reduced Length |
Lightpipe Configuration: | Dual Round |
Lightpipe Profile: | Standard |
PCB Thickness (Recommended): | 2.25 mm / .089 in |
Tail Length: | 2.05 mm / .081 in |
Cage Material: | Nickel Silver |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Heat Sink Compatible: | Yes |
For Use With Pluggable I/O Products: | SFP+ SMT Connector |
Pluggable I/O Applications: | SFP+ Enhanced |
Included Lightpipe: | Yes |
EMI Containment Feature Type: | External Springs |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Integrated Lightpipes: | No |
Thermal Accessory Type Included: | Heat Sink |
Cage Type: | Ganged |
Form Factor: | SFP+ |
2198233-3
Specifications
Detailed Description
Enhance your network connectivity with our SFP+ 1x4 Cage Assembly, designed for high-speed data transmission at 16 Gb/s. This compact yet robust assembly features a net heatsink for efficient thermal management, ensuring optimal performance even in extreme operating temperatures ranging from -55 to 105 °C (-67 to 221 °F). With a through-hole press-fit termination method and a 1x4 port matrix configuration, it offers seamless integration into your PCB layout. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, this cage assembly is a reliable choice for demanding networking environments. Upgrade your setup with this essential component for enhanced connectivity.