2198233-4

Heilind Number:AMP2198233-4
Manufacturer:TE Connectivity
Manufacturer Number:2198233-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x4, Net Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198233-4
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198233-4

Detailed Description

Discover the cutting-edge SFP+ Enhanced 1x4 Cage Assembly, designed for high-speed connectivity in demanding environments. This low-profile solution features a Net Heatsink for optimal heat dissipation, ensuring reliable performance. With a data rate of 16 Gb/s and a port matrix configuration of 1 x 4, it offers seamless connectivity for your network infrastructure. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is built to withstand harsh conditions. Its Through Hole - Press-Fit termination method guarantees secure and stable mounting on the PCB, making it a trusted choice for high-speed IO applications. Compliant with RoHS regulations, this SFP+/zSFP+ compatible assembly is a sustainable and reliable option for your connectivity needs. Elevate your network performance with this premium Cage Assembly.