| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198234-3 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198234-3 |
2198234-3
Specifications
Detailed Description
Enhance your network connectivity with the SFP+ 1x4 Cage Assembly, featuring a low-profile design and efficient net heatsink for optimal performance. This high-speed connector supports a data rate of 16 Gb/s, with four ports configured in a 1x4 matrix. Built for durability, it operates reliably in a wide temperature range from -55 to 105°C (-67 to 221°F), making it suitable for various environments. With RoHS compliance and through-hole press-fit mounting, this assembly ensures easy installation and environmental responsibility. Elevate your networking capabilities with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

