2198235-1

Heilind Number:AMP2198235-1
Manufacturer:TE Connectivity
Manufacturer Number:2198235-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x6, PCI Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198235-1
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198235-1

Detailed Description

Enhance your connectivity with our SFP+ 1x6 Cage Assembly, featuring a PCI Heatsink for optimal performance. With a data rate of 16 Gb/s and through hole press-fit termination method, this assembly offers robust and reliable connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. RoHS compliant and designed for high-speed applications, it is the perfect choice for demanding connectivity needs.