| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198235-2 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198235-2 |
2198235-2
Specifications
Detailed Description
Experience high-speed connectivity with our SFP+ Enhanced 1x6 Cage Assembly. Designed for seamless integration in SAN environments, this assembly features a rugged SAN Heatsink for optimal performance. With a data rate of 16 Gb/s, it ensures reliable transmission speeds, while the 1 x 6 port matrix configuration offers versatile connectivity options. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), this assembly is built for durability. With RoHS compliance, you can trust in its environmental responsibility. Ideal for demanding applications, this assembly is a must-have for high-speed connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

