Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2198236-3 |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 6 |
Data Rate: | 16 Gb/s |
Port Matrix Configuration: | 1 x 6 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
PCB Mounting Style: | Through Hole - Press-Fit |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage Assembly |
SKU: | AMP2198236-3 |
Heat Sink Style: | Pin |
Heat Sink Height: | 9.1 mm / .358 in |
Heat Sink Height Class: | Short |
Lightpipe Style: | Reduced Length |
Lightpipe Configuration: | Dual Round |
Lightpipe Profile: | Standard |
PCB Thickness (Recommended): | 2.25 mm / .089 in |
Tail Length: | 2.05 mm / .081 in |
Cage Material: | Nickel Silver |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Heat Sink Compatible: | Yes |
For Use With Pluggable I/O Products: | SFP+ SMT Connector |
Pluggable I/O Applications: | SFP+ Enhanced |
Included Lightpipe: | Yes |
EMI Containment Feature Type: | External Springs |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Integrated Lightpipes: | No |
Thermal Accessory Type Included: | Heat Sink |
Cage Type: | Ganged |
Form Factor: | SFP+ |
2198236-3
Specifications
Detailed Description
Elevate your high-speed connectivity with our SFP+ Enhanced 1x6 Cage Assembly. Designed for optimal performance, this assembly features a Net Heatsink for efficient heat dissipation, making it ideal for demanding applications. With a data rate of 16 Gb/s and a port matrix configuration of 1 x 6, it offers seamless connectivity in even the most rigorous environments. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this assembly ensures reliability in diverse conditions. Its Through Hole - Press-Fit termination method and pcb mounting style guarantee secure and stable installation. Compliant with RoHS standards, it is both high-performing and environmentally friendly. Upgrade your connectivity solutions with this SFP/SFP+/zSFP+ compatible assembly.