2198236-4

Heilind Number:AMP2198236-4
Manufacturer:TE Connectivity
Manufacturer Number:2198236-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x6, Net Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198236-4
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198236-4

Detailed Description

Introducing the SFP+ Enhanced 1x6 Cage Assembly with Net Heatsink, designed for high-speed connectivity in demanding environments. This robust assembly features Through Hole - Press-Fit termination for secure mounting, with six ports offering a data rate of 16 Gb/s. Built for optimal performance, it operates flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F). RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this assembly is essential for your high-speed connector needs. Elevate your connectivity with this innovative solution.