2198237-2

Heilind Number:AMP2198237-2
Manufacturer:TE Connectivity
Manufacturer Number:2198237-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x6, SAN Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198237-2
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198237-2

Detailed Description

Upgrade your SAN system with our SFP+ Enhanced 1x6 Cage Assembly, designed for optimal performance and reliability. Featuring a low-profile SAN heatsink for efficient cooling, this assembly is equipped with six ports operating at a blazing fast data rate of 16 Gb/s. With a compact 1 x 6 port matrix configuration, it offers seamless connectivity for high-speed applications. Built to withstand extreme conditions, it has an operating temperature range of -55 to 105 °C (-67 to 221 °F), ensuring consistent performance in any environment. The through-hole press-fit mounting style provides secure attachment to your PCB, making installation a breeze. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, you can trust in the quality and compatibility of this essential component for your SAN setup. Elevate your connectivity with this high-speed Cage Assembly.