2198241-2

Heilind Number:AMP2198241-2
Manufacturer:TE Connectivity
Manufacturer Number:2198241-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x4, SAN Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198241-2
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198241-2

Detailed Description

Enhance your SAN connectivity with our SFP+ Enhanced 1x4 Cage Assembly, featuring a robust Heatsink design for optimal performance. With Through Hole - Press-Fit termination method and 16 Gb/s data rate, this assembly is engineered for high-speed applications. Its compact 1 x 4 port matrix configuration offers efficient connectivity, while its wide operating temperature range of -55 to 105°C ensures reliability in diverse environments. RoHS compliant and designed for easy PCB mounting, it's the perfect choice for demanding networking solutions. Elevate your connectivity with our SFP/SFP+/zSFP+ compatible Cage Assembly.