Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2198241-3 |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Rate: | 16 Gb/s |
Port Matrix Configuration: | 1 x 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
PCB Mounting Style: | Through Hole - Press-Fit |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage Assembly |
SKU: | AMP2198241-3 |
Heat Sink Style: | Pin |
Heat Sink Height: | 9.1 mm / .358 in |
Heat Sink Height Class: | Short |
PCB Thickness (Recommended): | 1.5 mm / .059 in |
Tail Length: | 2.05 mm / .081 in |
Cage Material: | Nickel Silver |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Heat Sink Compatible: | Yes |
For Use With Pluggable I/O Products: | SFP+ SMT Connector |
Pluggable I/O Applications: | SFP+ Enhanced |
Included Lightpipe: | No |
EMI Containment Feature Type: | Elastomeric Gasket |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | Yes |
Thermal Accessory Type Included: | Heat Sink |
Cage Type: | Ganged |
Form Factor: | SFP+ |
2198241-3
Specifications
Detailed Description
Enhance your networking capabilities with our SFP+ 1x4 Cage Assembly featuring a dedicated heatsink for optimal performance. Designed for high-speed connectivity, this assembly supports data rates of up to 16 Gb/s through its four ports, configured in a 1x4 matrix. With a rugged construction and RoHS compliance, it ensures reliable operation even in harsh environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). The Through Hole - Press-Fit mounting style simplifies installation, making it perfect for a wide range of applications in the IT and telecommunications sectors. Upgrade your network infrastructure with this essential component.