2198241-4

Heilind Number:AMP2198241-4
Manufacturer:TE Connectivity
Manufacturer Number:2198241-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x4, Networking Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198241-4
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198241-4

Detailed Description

Enhance your networking setup with our SFP+ 1x4 Cage Assembly featuring a high-speed data rate of 16 Gb/s. This innovative component, designed for Through Hole - Press-Fit mounting, offers four ports configured in a 1x4 matrix for seamless connectivity. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in various environments. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, it guarantees both quality and sustainability in your networking infrastructure. Upgrade with this essential connector for optimal efficiency.