| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198242-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198242-1 |
2198242-1
Specifications
Detailed Description
Enhance your network connectivity with our SFP+ Enhanced 1x4 Cage Assembly. Designed for high-speed data transmission at 16 Gb/s, this PCI heatsink-compatible assembly features four ports in a 1 x 4 configuration, allowing for efficient and reliable connectivity. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures performance in various environments. The Through Hole - Press-Fit termination method simplifies installation on PCBs, making it ideal for industrial applications. RoHS compliant and part of our high-speed connector lineup, this assembly guarantees quality and compliance with industry standards. Elevate your network infrastructure with this essential component.

