| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198242-3 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198242-3 |
2198242-3
Specifications
Detailed Description
Enhance your network connectivity with our SFP+ 1x4 Cage Assembly. Designed for high-speed data transmission at 16 Gb/s, this assembly features a compact Low Profile form factor and a Net Heatsink for optimal performance. With a Through Hole - Press-Fit termination method and a 1 x 4 port matrix configuration, it offers seamless integration into your PCB setup. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it ensures reliability in diverse environments. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, this Cage Assembly is a versatile solution for your connectivity needs. Upgrade your systems with this high-speed connector and experience enhanced performance.

