2198243-1

Heilind Number:AMP2198243-1
Manufacturer:TE Connectivity
Manufacturer Number:2198243-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x4, PCI Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198243-1
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198243-1

Detailed Description

Enhance your high-speed connectivity with our SFP+ 1x4 Cage Assembly. Designed for optimal performance, this low-profile PCI heatsink unit features four ports supporting data rates of up to 16 Gb/s. With a through-hole press-fit termination method and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable and efficient operation in diverse environments. Fully RoHS compliant, this assembly is a reliable choice for demanding applications in networking and telecommunications. Elevate your connectivity standards with this high-speed cage assembly.