2198243-3

Heilind Number:AMP2198243-3
Manufacturer:TE Connectivity
Manufacturer Number:2198243-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x4, Net Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198243-3
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198243-3

Detailed Description

Enhance your network connectivity with the SFP+ Enhanced 1x4 Cage Assembly, featuring a Net Heatsink for optimized performance. This low-profile assembly is designed for Through Hole - Press-Fit termination, ensuring secure and reliable connections. With four ports supporting data rates of up to 16 Gb/s, it offers high-speed transmission in a compact 1 x 4 port matrix configuration. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this RoHS-compliant assembly is suitable for diverse industrial applications. Upgrade your system with this essential component for seamless high-speed connectivity.