2198243-4

Heilind Number:AMP2198243-4
Manufacturer:TE Connectivity
Manufacturer Number:2198243-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x4, Net Heatsink, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198243-4
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198243-4

Detailed Description

Enhance your network connectivity with our SFP+ 1x4 Cage Assembly, featuring a durable Net Heatsink design for optimal performance. This low-profile solution is perfect for high-speed data transmission, supporting a blazing 16 Gb/s data rate. With a compact 1x4 port configuration, it offers efficient connectivity in any setup. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is built to withstand even the most demanding environments. RoHS compliant, it meets stringent environmental standards, making it a reliable choice for your connectivity needs. Ideal for use in IO Connectors, High Speed Cage & Connector Assemblies, and more. Upgrade your network infrastructure with this advanced SFP+ assembly.