| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204406-5 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .078 in, .196 in, 2 mm, 5 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE16 |
| Number of Power Positions: | 9 |
| Number of Signal Positions: | 10 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Cicuit Configuration (Number of Pos/Type): | 9P/Power, 10/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204406-5 |
| SKU: | AMP2204406-5 |
2204406-5
Specifications
Detailed Description
Enhance your connectivity with the MULTI-BEAM HD Right Angle Receptacle, a high-performance component designed for power and signal applications. Featuring a robust housing made of High Temperature Thermoplastic in sleek black, this connector ensures durability in demanding environments. With a total of 19 positions, including 9 for power and 10 for signal transmission, it offers versatile functionality. The board mount design with Press-Fit termination method guarantees secure and efficient installation. Engineered for reliability, it meets UL 94V-0 flammability standards and is RoHS compliant. Suitable for a wide temperature range of -40 to 125°C (-40 to 257°F), it can withstand harsh operating conditions. Trust in its noble metal contact plating and Matte Tin termination for superior performance. Perfect for board-to-board connections, this Connector Assembly is a vital component for your electronic systems. Elevate your connectivity with the MULTI-BEAM HD series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2204446-6 | ![]() |


