2213775-4

Heilind Number:AMP2213775-4
Manufacturer:TE Connectivity
Manufacturer Number:2213775-4
ECAD Model:
3D Model

Description:

AV16 SPM 0.4VA POWER LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213775-4
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:36 VDC
SKU:AMP2213775-4

Detailed Description

Elevate your control panel with our AV16 SPM 0.4VA Power LED Switch, featuring a vibrant red LED indicator for clear status visibility. Designed for vertical panel mounting, this switch boasts a sleek gold contact plating for reliable performance. With SPST contact configuration and round actuator type, it offers seamless operation with an Off-(On), On-(Off) switch mechanism. Rated for 36VDC, it ensures efficient power management while complying with RoHS standards. Perfect for industrial and commercial applications, this push button switch combines functionality with a touch of modern illumination. Elevate your control panel with our AV16 SPM 0.4VA Power LED Switch, featuring a vibrant red LED indicator for clear status visibility. Designed for vertical panel mounting, this switch boasts a sleek gold contact plating for reliable performance. With SPST contact configuration and round actuator type, it offers seamless operation with an Off-(On), On-(Off) switch mechanism. Rated for 36VDC, it ensures efficient power management while complying with RoHS standards. Perfect for industrial and commercial applications, this push button switch combines functionality with a touch of modern illumination.