| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2214574-2 |
| Series: | QSFP/QSFP+ |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Data Interface: | QSFP+ |
| Number of Positions: | 152 |
| Data Rate: | 14 Gb/s |
| Application: | Standard |
| GPL: | K71 |
| Port Matrix Configuration: | 2 x 2 |
| Tail Length: | .079 in, 2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Tin |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J553 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly with Integrated Connector |
| ECCN: | EAR99 |
| Cage Type: | Stacked |
| Lightpipe Configuraton: | Inner Left Indicator Up |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2214574-2 |
| SKU: | AMP2214574-2 |
2214574-2
| Heilind Number: | AMP2214574-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2214574-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this QSFP/QSFP+ Cage Assembly, designed for board mount installation with through-hole press-fit termination. Featuring a durable UL 94V-0-rated construction, it offers reliable performance in demanding environments, with a data rate of 14 Gb/s. The 2 x 2 port matrix configuration accommodates four ports, perfect for standard applications. Gold-plated contacts ensure efficient signal transmission, while the included lightpipe and elastomeric gasket provide additional functionality. RoHS compliant and lead-free solder capable, this assembly meets stringent environmental standards. Ideal for data and device applications, it offers a high-quality solution for your connectivity needs.

