| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2226742-3 |
| Color: | Red |
| Amperage: | 200 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | Thermoplastic |
| Contact Length: | 2 in, 50.8 mm |
| Maximum Wire Size: | 2/0 AWG |
| Contact Amperage: | 200 A |
| Number of Positions: | 1 |
| GPL: | 372 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Bus Bar, Wire & Cable |
| Product Code: | EE14 |
| Wire Size: | 0 AWG, 133000 CMA, 133 mm² |
| Connector System: | Wire-to-Bus Bar |
| ECCN: | EAR99 |
| Contact Style: | CROWN BAND |
| Hot Pluggable: | No |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2226742-3 |
| SKU: | AMP2226742-3 |
2226742-3
Specifications
Detailed Description
Elevate your power connectivity with this high-performance KIT,SOCKET, SNAP-LUG in striking red. Engineered for 2/0-1/0 wire sizes, it ensures secure and efficient current transmission with a maximum amperage of 200 A. Crafted from UL 94V-0 compliant materials, including thermoplastic housing and copper contacts with tin plating, it guarantees durability and safety. Perfect for aerospace, defense, and marine applications, this connector features a CROWN BAND contact style and is sealable for added protection. With a wide operating temperature range and RoHS compliance, it's a reliable choice for demanding environments. Upgrade to this essential component for seamless power distribution in your system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2226744-7 | ![]() |


