2226744-8

Heilind Number:AMP2226744-8
Manufacturer:TE Connectivity
Manufacturer Number:2226744-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KIT, PIN, SNAP-LUG, BLACK, 3/8 THREAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2226744-8
Color:Black
Amperage:250 A
Gender:Plug
Housing Material:Thermoplastic
Contact Material:Copper
Contact Plating:Silver
Insulation Material:Thermoplastic
Contact Length:1.65 in, 42 mm
Contact Amperage:250 A
Number of Positions:1
GPL:372
Packaging:Package
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Circuit Application:Power
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Bus Bar, Wire & Cable
Product Code:EE14
Connector System:Wire-to-Bus Bar
ECCN:EAR99
Contact Style:CROWN BAND
Hot Pluggable:No
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2226744-8
SKU:AMP2226744-8

Detailed Description

Enhance power connectivity with this essential KIT, designed for secure snap-lug attachment. Featuring a durable black housing and a copper contact with silver plating, this connector ensures reliable performance in demanding environments. With a high amperage rating of 250 A and UL 94V-0 flammability standard compliance, it meets stringent safety requirements. The thermoplastic construction and insulation guarantee longevity, while the threaded 3/8 design offers easy installation. Ideal for aerospace, defense, and marine applications, this connector is a crucial component for efficient power transmission. Whether terminated to wire, cable, or bus bar, its crown band contact style ensures a secure and stable connection. Operating flawlessly in a wide temperature range from -65 to 150 °C (-85 to 302 °F), it's a versatile solution for various power circuit applications. With RoHS compliance and ECCN classification as EAR99, this connector aligns with international standards for environmental responsibility and export control. Perfect for use in critical power systems, it's a must-have for any professional in the field.