| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227249-2 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 4 |
| Tail Length: | .086 in, 2.2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Customer Applied Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2227249-2 |
| SKU: | AMP2227249-2 |
2227249-2
Specifications
Detailed Description
Elevate your connectivity with our high-speed QSFP28/56 Cage Assembly, designed for seamless board mounting with a through-hole press-fit termination method. This robust assembly, crafted from UL 94V-0 compliant materials, ensures reliable performance in standard applications, even in challenging environments with an operating temperature range of -40 to 85°C (-40 to 185°F). With four ports and a 1x4 port matrix configuration, it offers versatility for your data interface needs, supporting data rates of up to 28 Gb/s. Enhanced with a customer-applied gasket for EMI and RFI protection, this assembly guarantees signal integrity on your printed circuit board. Its ganged cage type, along with included heat sink accessories, further enhances thermal management for optimal performance. RoHS compliant and ECCN classified as EAR99, this connector system is not just high-performing but also environmentally responsible. Upgrade your connectivity infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256295 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam. | Download | |||

