| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227302-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage |
| SKU: | AMP2227302-1 |
2227302-1
Specifications
Detailed Description
Enhance data transmission efficiency with this high-quality CAGE ASSY, PRESS FIT, SFP. Designed for seamless integration, this assembly boasts a Through Hole - Press-Fit termination method for secure connectivity. With a data rate of 4 Gb/s and a port matrix configuration of 1 x 1, it ensures reliable performance in demanding environments. Operating within a wide temperature range of -55 to 85 °C (-67 to 185 °F), this cage assembly is suitable for diverse applications. RoHS compliant and part of the SFP/SFP+/zSFP+ supplier product line, it guarantees both quality and sustainability. Perfect for high-speed connectivity needs, this product is a must-have in the realm of IO connectors and components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256434 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from Zhuhai to Dongguan in China. | Download | |||

