| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227303-3 |
| Termination Method: | Through Hole - Solder |
| Number of Ports: | 1 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Through Hole - Solder |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage |
| SKU: | AMP2227303-3 |
2227303-3
Specifications
Detailed Description
Enhance your network connectivity with this high-performance CAGE ASSEMBLY for SFP modules. Featuring a .071 TAIL for secure termination, this assembly ensures reliable data transmission at speeds of up to 4 Gb/s. With a single port in a 1 x 1 configuration, it's perfect for streamlined setups. Operating seamlessly in temperatures ranging from -55 to 85 °C (-67 to 185 °F), it's designed for durability. Easy to install with Through Hole - Solder mounting, this RoHS-compliant product is a must-have for any high-speed network infrastructure.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1367073-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256434 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from Zhuhai to Dongguan in China. | Download | |||


