| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227316-1 |
| Series: | DWDM |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage |
| SKU: | AMP2227316-1 |
2227316-1
Specifications
Detailed Description
Enhance your high-speed data transmission with our DWDM Cage Assembly, designed for optimal performance in demanding environments. This 11 PF assembly features Through Hole - Press-Fit termination method, ensuring secure and reliable connectivity. With a 1 x 1 port matrix configuration and 4 Gb/s data rate, it meets the needs of advanced networking applications. Operating seamlessly in a wide temperature range from -55 to 85°C (-67 to 185°F), this cage assembly is suitable for diverse industrial settings. Its Through Hole - Press-Fit PCB mounting style facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for SFP/SFP+/zSFP+ applications, this high-speed connector assembly is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2215077-3 | TE Connectivity 2227316-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1367073-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256434 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from Zhuhai to Dongguan in China. | Download | |||


