| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227595-1 |
| Color: | Black |
| Series: | Mini-SAS HD |
| Connector Type: | Internal Mini-SAS HD |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 4 |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Straight |
| Pitch: | .029 in, .75 mm |
| Number of Ports: | 1 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K53 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | M2 Screw |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L817 |
| Height Above PC Board: | 14.2 mm, .559 in |
| Connector System: | Cable-to-Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Receptacle Configuration: | Mini-SAS HD |
| Shell: | Without |
| High Temperature Housing: | Yes |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2227595-1 |
| SKU: | AMP2227595-1 |
2227595-1
Specifications
Detailed Description
Upgrade your connectivity with this high-performance Internal Mini-SAS HD Receptacle in sleek Black. Designed for demanding environments, it meets UL 94V-0 standards for flame resistance. With a straight body orientation and 4 rows of 36 contacts, it ensures reliable signal transmission. The LCP housing and copper alloy contacts guarantee durability, even in harsh conditions. Operating temperatures ranging from -55 to 85°C make it suitable for a wide range of applications. Featuring a vertical mount orientation and through-hole press-fit PCB mounting style, it offers easy and secure installation. RoHS compliant and ECCN classified as EAR99, this connector is not just efficient but also environmentally friendly. Upgrade your data and device connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2227640-1 | ![]() | |
| TE Connectivity 2170563-1 | ![]() |


