| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227668-1 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 6 |
| Data Interface: | zQSFP+ |
| Contact Amperage: | .5 A |
| Number of Positions: | 228 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 2 x 3 |
| Tail Length: | .079 in, 2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Tin |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L818 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly with Integrated Connector |
| ECCN: | EAR99 |
| Cage Type: | Stacked |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2227668-1 |
| SKU: | AMP2227668-1 |
2227668-1
Specifications
Detailed Description
Introducing the zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3, designed for high-speed data applications. This assembly features a compact 2x3 port matrix configuration, offering six ports for seamless connectivity. With through-hole press-fit termination and UL 94V-0 flammability standard compliance, it ensures reliable performance in demanding environments. Operating at data rates up to 28 Gb/s, this assembly is ideal for standard applications requiring signal integrity. Gold-plated contact mating areas and tin underplating guarantee optimal conductivity, while the nickel silver cage material provides durability. RoHS compliant and ECCN EAR99 classified, it meets international standards for quality and environmental responsibility. Perfect for cable-to-board connections, this assembly is a versatile solution for high-speed data transmission.

