| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227669-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Plating: | Gold |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 2 |
| Data Interface: | zQSFP+ |
| Contact Amperage: | .5 A |
| Number of Positions: | 76 |
| Data Rate: | 25 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 2 x 1 |
| Tail Length: | .079 in, 2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Tin |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L818 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly with Integrated Connector |
| ECCN: | EAR99 |
| Cage Type: | Stacked |
| Lightpipe Configuraton: | Outer Left Indicator Down |
| Rear EONs Per Port Column: | 3 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2227669-3 |
| SKU: | AMP2227669-3 |
2227669-3
Specifications
Detailed Description
Enhance your high-speed data transmissions with our zQSFP+ Stacked Receptacle Assembly 2x1. Designed for optimal performance, this assembly features dual ports for seamless connectivity. With gold contact plating and a pitch of .8mm, it ensures reliable signal transmission at speeds of up to 25 Gb/s. Meeting UL 94V-0 standards for flammability, it guarantees safety and quality. Ideal for standard applications, this assembly is perfect for board mount installations with through-hole press-fit termination. Its rugged construction, with nickel silver cage material, offers durability for long-term use. RoHS compliant and with ECCN EAR99 classification, it aligns with international standards for environmental responsibility. Upgrade your connectivity solutions with this high-speed cage and connector assembly.

