2227730-1

Heilind Number:AMP2227730-1
Manufacturer:TE Connectivity
Manufacturer Number:2227730-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

zSFP+ 1x4 Cage Assembly, Press-Fit

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227730-1
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:28 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2227730-1

Detailed Description

Enhance your high-speed connectivity with our zSFP+ 1x4 Cage Assembly, designed for optimal performance in demanding environments. This Press-Fit assembly features a rugged construction for secure Through Hole mounting, ensuring reliability in mission-critical applications. With four ports offering a data rate of 28 Gb/s, this assembly is ideal for high-speed networking and telecommunications systems. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees seamless performance in extreme conditions. Compliant with RoHS standards, this product is a sustainable and reliable choice for your connectivity needs. Elevate your system's capabilities with the zSFP+ 1x4 Cage Assembly.