| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232247-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.6 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 10 AWG, 1.65 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .197 in, 3 - 5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2232247-1 |
2232247-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Suitable for wire sizes 15-10 AWG (1.65-5.26 mm²), it features an open barrel with F-Crimp for secure attachment. With a compatible tab width of 6.35 mm (.25 in) and thickness of .81 mm (.032 in), it accommodates various applications. The overall length of .77 in (19.6 mm) and acceptance of wire insulation diameters from .118 to .197 in (3-5 mm) make it versatile for use. Trust in our RoHS-compliant product for efficient and compliant connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170213-3 | ![]() | |
| TE Connectivity 61944-1 | ![]() |


