2232342-1

Heilind Number:AMP2232342-1
Manufacturer:TE Connectivity
Manufacturer Number:2232342-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL EX 187 REC 22-16 AWG 0.3 X 22.8 PTBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2232342-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 22 AWG, .32 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .17 in, 1.52 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2232342-1

Detailed Description

Enhance your electrical connections with our PL EX 187 Receptacle. Designed for secure and efficient performance, this terminal accommodates 16-22 AWG wires with ease. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity. The flag orientation and 4.75mm tab width make installation simple and convenient. Operating flawlessly in a wide temperature range, from -40 to 110°C (-40 to 230°F), it's suitable for various environments. With its F-Crimp design and open barrel, it offers a quick and reliable connection. RoHS compliant and part of the Positive Lock 187 series, this receptacle is a must-have for any electrical project. Upgrade your wiring setup with this high-quality component.