| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2238018-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .048 - .069 in, 1.2 - 1.75 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 2238018-1 |
| SKU: | AMP2238018-1 |
2238018-1
Specifications
Detailed Description
Easily connect and secure wires with our VAL-U-LOK PIN BR SN 22-26AWG contact. Designed for efficient power transmission, this brass pin contact is ideal for appliances and various circuit applications. With a voltage rating of 600V AC and a contact amperage of 9A, it ensures reliable performance. The termination method is simple with crimping, and the cable mount allows for free-hanging installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it offers versatility in usage. RoHS compliant and featuring pre-tin plating, this contact guarantees both quality and environmental safety. Perfect for wire-to-wire connections, it accommodates 22-26 AWG wire sizes, making it a valuable component in your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266139-1 | TE Connectivity 2238018-1 Application Tooling | ![]() |
| TE Connectivity 2266139-2 | TE Connectivity 2238018-1 Application Tooling | ![]() |
| TE Connectivity 2836282-1 | TE Connectivity 2238018-1 Application Tooling | ![]() |
| TE Connectivity 7-2266139-7 | TE Connectivity 2238018-1 Application Tooling | ![]() |
| TE Connectivity 7-2836282-7 | TE Connectivity 2238018-1 Application Tooling | ![]() |
| TE Connectivity 2836282-2 | TE Connectivity 2238018-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2238018-1 Application Tooling | ![]() |


