| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2238021-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold, Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 18 - 22 AWG, .33 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .122 in, 1.5 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 2238021-1 |
| SKU: | AMP2238021-1 |
2238021-1
Specifications
Detailed Description
Easily connect and secure wires with our VAL-U-LOK SKT BR SN 24-18 LP Contact. Designed for power applications, this socket contact features a durable brass construction with gold and Pre-Tin plating for optimal conductivity. With a crimp termination method suitable for 18-22 AWG wires, it ensures a reliable connection. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's ideal for various environments. RoHS compliant and designed for wire-to-wire connections, it offers a versatile solution for your connectivity needs. Each contact is individually packaged in a bag/box for convenience. Perfect for appliances and other electronic devices, this contact is a essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238022-1 | ![]() | |
| TE Connectivity 794956-1 | ![]() |


