| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2238104-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 16 AWG, 1600 - 4234 CMA, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .155 in, 2.29 - 3.94 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2238104-1 |
2238104-1
| Heilind Number: | AMP2238104-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2238104-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Positive Lock 250 series Quick Disconnect Tab Terminals, designed for secure and efficient wire connections. Made of durable steel with nickel plating, these straight orientation receptacles ensure reliable performance in a wide operating temperature range from -40 to 250°C (-40 to 482°F). With a compatible tab width of 6.35mm (.25 in), they accommodate wire sizes ranging from .82 to 2.08mm² (14-16 AWG). Featuring F-Crimp technology and an open barrel design, they provide easy and effective wire termination, accepting insulation diameters from .09 to .155 inches (2.29 to 3.94mm). RoHS compliant and meticulously engineered, these Quick Disconnects guarantee quality and compliance for your applications. Ideal for use in a variety of industries, from automotive to industrial, these receptacles offer a reliable solution for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744494-4 | 04P EP-II HOUSING, YELLOW | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 2238139-1 | 250 POS LOC REC 22-18 NIST | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 350865-1 | 01P UMNL PLUG HSG | ![]() |
| TE Connectivity 42579-1 | FASTON 250 12-16AWG NPST | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776495-1 | AS 16, 8P CAP ASSY, KEY 1 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150135-2 | ![]() | |
| TE Connectivity 7-2150135-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2022 | PCN-22-127392 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. Latch stop was trimmed to allow more travel to the release lever. (Not explicitly detailed on customer print) Before: Latch would not always release from mated tab. After: Latch always releases when desired. Reference performance functional test. | Download | |||


