2238196-3

Heilind Number:AMP2238196-3
Manufacturer:TE Connectivity
Manufacturer Number:2238196-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 STD REC STR F-CR 18-14 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238196-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:14 - 18 AWG, 1600 - 4100 CMA, .8 - 2 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.05 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238196-3

Detailed Description

Enhance your electrical connections with our FASTON 250 Standard Receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures secure and efficient performance in a wide operating temperature range. Compatible with tab widths of 6.35mm (.25 in) and tab thicknesses of .81mm (.032 in), it accommodates wire sizes ranging from .8mm² to 2mm² (14-18 AWG). Featuring F-Crimp technology and an open barrel design, it easily accepts wire insulation diameters of .12-.17 inches (3.05-4.32mm). Ideal for various applications, this RoHS-compliant receptacle guarantees high-quality connectivity. Elevate your projects with this essential component.